ERO-S2PHF11R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 2.998
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,44481 €
Datasheet
11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERO-S2PHF11R0

DigiKey Part Number
P11.0CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERO-S2PHF11R0
Description
RES 11 OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERO-S2PHF11R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes