
ERJ-XGNJ822Y | |
|---|---|
DigiKey Part Number | P8.2KAWTR-ND - Tape & Reel (TR) P8.2KAWCT-ND - Cut Tape (CT) P8.2KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ822Y |
Description | RES 8.2K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ822Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-078K2L | YAGEO | 37.380 | YAG6433CT-ND | 0,20000 € | Upgrade |
| RC0100JR-078K2L | YAGEO | 14.343 | YAG6504CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,05784 € | 14,46 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04725 € | 47,25 € |
| 5.000 | 0,03977 € | 198,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| 40.000 | 0,01716 € | 686,40 € |
| 60.000 | 0,01672 € | 1.003,20 € |
| 100.000 | 0,01625 € | 1.625,00 € |
| 140.000 | 0,01598 € | 2.237,20 € |
| 200.000 | 0,01572 € | 3.144,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

