
ERJ-XGNJ684Y | |
|---|---|
DigiKey Part Number | P680KAWTR-ND - Tape & Reel (TR) P680KAWCT-ND - Cut Tape (CT) P680KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ684Y |
Description | RES 680K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ684Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,05784 € | 14,46 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04725 € | 47,25 € |
| 5.000 | 0,03977 € | 198,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| 40.000 | 0,01716 € | 686,40 € |
| 60.000 | 0,01672 € | 1.003,20 € |
| 100.000 | 0,01625 € | 1.625,00 € |
| 140.000 | 0,01598 € | 2.237,20 € |
| 200.000 | 0,01572 € | 3.144,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

