
ERJ-XGNJ683Y | |
|---|---|
DigiKey Part Number | P68KAWTR-ND - Tape & Reel (TR) P68KAWCT-ND - Cut Tape (CT) P68KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ683Y |
Description | RES 68K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ERJ-XGNJ683Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF01005FT68K0 | Stackpole Electronics Inc | 4.800 | 738-RMCF01005FT68K0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,05656 € | 14,14 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04617 € | 46,17 € |
| 5.000 | 0,03879 € | 193,95 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| 40.000 | 0,01716 € | 686,40 € |
| 60.000 | 0,01672 € | 1.003,20 € |
| 100.000 | 0,01625 € | 1.625,00 € |
| 140.000 | 0,01598 € | 2.237,20 € |
| 200.000 | 0,01572 € | 3.144,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

