
ERJ-XGNJ562Y | |
|---|---|
DigiKey Part Number | P5.6KAWTR-ND - Tape & Reel (TR) P5.6KAWCT-ND - Cut Tape (CT) P5.6KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ562Y |
Description | RES 5.6K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ562Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-075K6L | YAGEO | 5.665 | YAG6386CT-ND | 0,20000 € | Upgrade |
| RC0100JR-075K6L | YAGEO | 36.765 | YAG6493CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04442 € | 44,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05050 € | 25,25 € |
| 1.000 | 0,04505 € | 45,05 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

