Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGNJ332Y | |
|---|---|
DigiKey Part Number | P3.3KAWTR-ND - Tape & Reel (TR) P3.3KAWCT-ND - Cut Tape (CT) P3.3KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ332Y |
Description | RES 3.3K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ332Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-073K3L | YAGEO | 0 | YAG6338CT-ND | 0,20000 € | Upgrade |
| RMC1/32-3301FPA | Kamaya Inc. | 0 | 2315-RMC1/32-3301FPATR-ND | 0,00598 € | Parametric Equivalent |
| RMC1/32-332JPA | Kamaya Inc. | 0 | 2315-RMC1/32-332JPATR-ND | 0,00284 € | Parametric Equivalent |
| RMCF01005FT3K30 | Stackpole Electronics Inc | 4.125 | 738-RMCF01005FT3K30CT-ND | 0,08000 € | Parametric Equivalent |
| RMCF01005JT3K30 | Stackpole Electronics Inc | 0 | 738-RMCF01005JT3K30-ND | 0,00460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04060 € | 4,06 € |
| 250 | 0,03368 € | 8,42 € |
| 500 | 0,02966 € | 14,83 € |
| 1.000 | 0,02648 € | 26,48 € |
| 5.000 | 0,02141 € | 107,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| 40.000 | 0,01716 € | 686,40 € |
| 60.000 | 0,01672 € | 1.003,20 € |
| 100.000 | 0,01625 € | 1.625,00 € |
| 140.000 | 0,01598 € | 2.237,20 € |
| 200.000 | 0,01572 € | 3.144,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




