
ERJ-XGNJ181Y | |
|---|---|
DigiKey Part Number | P180AWTR-ND - Tape & Reel (TR) P180AWCT-ND - Cut Tape (CT) P180AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ181Y |
Description | RES 180 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ181Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,03652 € | 9,13 € |
| 500 | 0,03224 € | 16,12 € |
| 1.000 | 0,02887 € | 28,87 € |
| 5.000 | 0,02350 € | 117,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01991 € | 398,20 € |
| 40.000 | 0,01895 € | 758,00 € |
| 60.000 | 0,01849 € | 1.109,40 € |
| 100.000 | 0,01798 € | 1.798,00 € |
| 140.000 | 0,01770 € | 2.478,00 € |
| 200.000 | 0,01742 € | 3.484,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

