
ERJ-XGNJ150Y | |
|---|---|
DigiKey Part Number | P15AWTR-ND - Tape & Reel (TR) P15AWCT-ND - Cut Tape (CT) P15AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ150Y |
Description | RES 15 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ150Y Models |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01806 € | 361,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05552 € | 13,88 € |
| 500 | 0,04986 € | 24,93 € |
| 1.000 | 0,04536 € | 45,36 € |
| 5.000 | 0,03817 € | 190,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05158 € | 25,79 € |
| 1.000 | 0,04602 € | 46,02 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

