
ERJ-XGNF82R0Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGNF82R0YTR-ND - Tape & Reel (TR) 10-ERJ-XGNF82R0YCT-ND - Cut Tape (CT) 10-ERJ-XGNF82R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF82R0Y |
Description | RES 82 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF82R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02655 € | 531,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05310 € | 5,31 € |
| 1.000 | 0,03593 € | 35,93 € |
| 2.500 | 0,03203 € | 80,08 € |
| 5.000 | 0,02977 € | 148,85 € |
| 10.000 | 0,02798 € | 279,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05610 € | 5,61 € |
| 500 | 0,04086 € | 20,43 € |
| 1.000 | 0,03630 € | 36,30 € |
| 5.000 | 0,02874 € | 143,70 € |
| 10.000 | 0,02645 € | 264,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

