68 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF68R0Y

DigiKey Part Number
10-ERJ-XGNF68R0YTR-ND - Tape & Reel (TR)
10-ERJ-XGNF68R0YCT-ND - Cut Tape (CT)
10-ERJ-XGNF68R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNF68R0Y
Description
RES 68 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNF68R0Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±300ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09400 €0,94 €
250,07520 €1,88 €
500,06400 €3,20 €
1000,05520 €5,52 €
2500,04640 €11,60 €
5000,04134 €20,67 €
1.0000,03734 €37,34 €
5.0000,03094 €154,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02655 €531,00 €
40.0000,02542 €1.016,80 €
60.0000,02486 €1.491,60 €
100.0000,02426 €2.426,00 €
140.0000,02392 €3.348,80 €
200.0000,02360 €4.720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €