
ERJ-XGNF5603Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGNF5603YTR-ND - Tape & Reel (TR) 10-ERJ-XGNF5603YCT-ND - Cut Tape (CT) 10-ERJ-XGNF5603YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF5603Y |
Description | RES 560K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF5603Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,04700 € | 11,75 € |
| 500 | 0,04186 € | 20,93 € |
| 1.000 | 0,03781 € | 37,81 € |
| 5.000 | 0,03133 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02689 € | 537,80 € |
| 40.000 | 0,02574 € | 1.029,60 € |
| 60.000 | 0,02518 € | 1.510,80 € |
| 100.000 | 0,02457 € | 2.457,00 € |
| 140.000 | 0,02422 € | 3.390,80 € |
| 200.000 | 0,02389 € | 4.778,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

