348 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF3483Y

DigiKey Part Number
ERJ-XGNF3483Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-XGNF3483Y
Description
RES 348K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNF3483Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02655 €531,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02655 €
Unit Price with VAT:0,03159 €