
ERJ-XGNF24R9Y | |
|---|---|
DigiKey Part Number | ERJ-XGNF24R9Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF24R9Y |
Description | RES 24.9 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF24R9Y Models |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02655 € | 531,00 € |
| Unit Price without VAT: | 0,02655 € |
|---|---|
| Unit Price with VAT: | 0,03159 € |

