
ERJ-XGEJ683Y | |
|---|---|
DigiKey Part Number | P68KANTR-ND - Tape & Reel (TR) P68KANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ683Y |
Description | RES SMD 68K OHM 5% 1/32W 01005 |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGEJ683Y Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100JR-0768KL | YAGEO | 0 | YAG6496CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,05696 € | 28,48 € |
| 1.000 | 0,04975 € | 49,75 € |
| 5.000 | 0,03788 € | 189,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03105 € | 621,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

