Similar

ERJ-XGEJ681Y | |
|---|---|
DigiKey Part Number | P680ANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ681Y |
Description | RES SMD 680 OHM 5% 1/32W 01005 |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGEJ681Y Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100JR-07680RL | YAGEO | 0 | RC0100JR-07680RL-ND | 0,01506 € | Similar |


