ERJ-XGEJ433Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,01806 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00598 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00284 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 14.410
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00460 €
Datasheet
43 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGEJ433Y

DigiKey Part Number
10-ERJ-XGEJ433YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-XGEJ433Y
Description
RES 43K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-XGNJ433YPanasonic Industry0ERJ-XGNJ433Y-ND0,01806 €Parametric Equivalent
RMC1/32-4302FPAKamaya Inc.02315-RMC1/32-4302FPATR-ND0,00598 €Parametric Equivalent
RMC1/32-433JPAKamaya Inc.02315-RMC1/32-433JPATR-ND0,00284 €Parametric Equivalent
RMCF01005FT43K0Stackpole Electronics Inc14.410738-RMCF01005FT43K0CT-ND0,08000 €Parametric Equivalent
RMCF01005JT43K0Stackpole Electronics Inc0738-RMCF01005JT43K0-ND0,00460 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03619 €723,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03619 €
Unit Price with VAT:0,04307 €