
ERJ-UP8J561V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8J561VTR-ND - Tape & Reel (TR) 10-ERJ-UP8J561VCT-ND - Cut Tape (CT) 10-ERJ-UP8J561VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8J561V |
Description | RES 560 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8J561V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,11000 $ | 1,10 $ |
| 25 | 0,08720 $ | 2,18 $ |
| 50 | 0,07440 $ | 3,72 $ |
| 100 | 0,06420 $ | 6,42 $ |
| 250 | 0,05392 $ | 13,48 $ |
| 500 | 0,04804 $ | 24,02 $ |
| 1.000 | 0,04337 $ | 43,37 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03455 $ | 172,75 $ |
| 10.000 | 0,03246 $ | 324,60 $ |
| 15.000 | 0,03144 $ | 471,60 $ |
| 25.000 | 0,03033 $ | 758,25 $ |
| 35.000 | 0,02970 $ | 1.039,50 $ |
| 50.000 | 0,02910 $ | 1.455,00 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

