
ERJ-UP8J392V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8J392VTR-ND - Tape & Reel (TR) 10-ERJ-UP8J392VCT-ND - Cut Tape (CT) 10-ERJ-UP8J392VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8J392V |
Description | RES 3.9K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8J392V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04584 € | 11,46 € |
| 500 | 0,04082 € | 20,41 € |
| 1.000 | 0,03686 € | 36,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02936 € | 146,80 € |
| 10.000 | 0,02759 € | 275,90 € |
| 15.000 | 0,02672 € | 400,80 € |
| 25.000 | 0,02578 € | 644,50 € |
| 35.000 | 0,02524 € | 883,40 € |
| 50.000 | 0,02473 € | 1.236,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

