
ERJ-UP8J332V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8J332VTR-ND - Tape & Reel (TR) 10-ERJ-UP8J332VCT-ND - Cut Tape (CT) 10-ERJ-UP8J332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8J332V |
Description | RES 3.3K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8J332V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04584 € | 11,46 € |
| 500 | 0,04082 € | 20,41 € |
| 1.000 | 0,03686 € | 36,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02936 € | 146,80 € |
| 10.000 | 0,02759 € | 275,90 € |
| 15.000 | 0,02672 € | 400,80 € |
| 25.000 | 0,02578 € | 644,50 € |
| 35.000 | 0,02524 € | 883,40 € |
| 50.000 | 0,02473 € | 1.236,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

