
ERJ-UP8F4021V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8F4021VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F4021VCT-ND - Cut Tape (CT) 10-ERJ-UP8F4021VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F4021V |
Description | RES 4.02K OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F4021V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06240 € | 15,60 € |
| 500 | 0,05618 € | 28,09 € |
| 1.000 | 0,05125 € | 51,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04172 € | 208,60 € |
| 10.000 | 0,03951 € | 395,10 € |
| 15.000 | 0,03843 € | 576,45 € |
| 25.000 | 0,03726 € | 931,50 € |
| 35.000 | 0,03659 € | 1.280,65 € |
| 50.000 | 0,03596 € | 1.798,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

