
ERJ-UP8F2000V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8F2000VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F2000VCT-ND - Cut Tape (CT) 10-ERJ-UP8F2000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F2000V |
Description | RES 200 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F2000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06292 € | 15,73 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05166 € | 51,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04205 € | 210,25 € |
| 10.000 | 0,03982 € | 398,20 € |
| 15.000 | 0,03874 € | 581,10 € |
| 25.000 | 0,03756 € | 939,00 € |
| 35.000 | 0,03688 € | 1.290,80 € |
| 50.000 | 0,03624 € | 1.812,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

