
3018-NIST | |
|---|---|
DigiKey Part Number | 2329-3018-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 3018-NIST |
Description | Model 310 Analog Meter |
Customer Reference | |
Detailed Description | Average Pocket Analog Multimeter Digit Scale Display Voltage, Current Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | Average | |
Ratings | - | |
Includes | Certificate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,44000 € | 219,44 € |
| Unit Price without VAT: | 219,44000 € |
|---|---|
| Unit Price with VAT: | 261,13360 € |

