
ERJ-UP3J563V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J563VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J563VCT-ND - Cut Tape (CT) 10-ERJ-UP3J563VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J563V |
Description | RES 56K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J563V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03388 € | 8,47 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02665 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02075 € | 103,75 € |
| 10.000 | 0,01932 € | 193,20 € |
| 15.000 | 0,01863 € | 279,45 € |
| 25.000 | 0,01788 € | 447,00 € |
| 35.000 | 0,01744 € | 610,40 € |
| 50.000 | 0,01704 € | 852,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

