
ERJ-UP3J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J4R7VCT-ND - Cut Tape (CT) 10-ERJ-UP3J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J4R7V |
Description | RES 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03032 € | 7,58 € |
| 500 | 0,02668 € | 13,34 € |
| 1.000 | 0,02430 € | 24,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02253 € | 112,65 € |
| 10.000 | 0,01753 € | 175,30 € |
| 15.000 | 0,01517 € | 227,55 € |
| 25.000 | 0,01281 € | 320,25 € |
| 35.000 | 0,01276 € | 446,60 € |
| 50.000 | 0,01271 € | 635,50 € |
| 60.000 | 0,01269 € | 761,40 € |
| 120.000 | 0,01260 € | 1.512,00 € |
| 125.000 | 0,01260 € | 1.575,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

