
ERJ-UP3J302V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J302VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J302VCT-ND - Cut Tape (CT) 10-ERJ-UP3J302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J302V |
Description | RES 3K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,08500 $ | 0,85 $ |
| 25 | 0,06680 $ | 1,67 $ |
| 50 | 0,05640 $ | 2,82 $ |
| 100 | 0,04810 $ | 4,81 $ |
| 250 | 0,03984 $ | 9,96 $ |
| 500 | 0,03512 $ | 17,56 $ |
| 1.000 | 0,03136 $ | 31,36 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02441 $ | 122,05 $ |
| 10.000 | 0,02273 $ | 227,30 $ |
| 15.000 | 0,02192 $ | 328,80 $ |
| 25.000 | 0,02103 $ | 525,75 $ |
| 35.000 | 0,02053 $ | 718,55 $ |
| 50.000 | 0,02005 $ | 1.002,50 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

