120 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J124V

DigiKey Part Number
10-ERJ-UP3J124VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J124VCT-ND - Cut Tape (CT)
10-ERJ-UP3J124VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J124V
Description
RES 120K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J124V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP3F1203VPanasonic Industry2.12510-ERJ-UP3F1203VCT-ND0,18000 €Parametric Equivalent
In-Stock: 2.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07200 €0,72 €
250,05680 €1,42 €
500,04800 €2,40 €
1000,04090 €4,09 €
2500,03388 €8,47 €
5000,02984 €14,92 €
1.0000,02665 €26,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02075 €103,75 €
10.0000,01932 €193,20 €
15.0000,01863 €279,45 €
25.0000,01788 €447,00 €
35.0000,01744 €610,40 €
50.0000,01704 €852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €