
ERJ-UP3F5621V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F5621VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F5621VCT-ND - Cut Tape (CT) 10-ERJ-UP3F5621VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F5621V |
Description | RES 5.62K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F5621V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,10900 $ | 1,09 $ |
| 25 | 0,08640 $ | 2,16 $ |
| 50 | 0,07360 $ | 3,68 $ |
| 100 | 0,06340 $ | 6,34 $ |
| 250 | 0,05328 $ | 13,32 $ |
| 500 | 0,04744 $ | 23,72 $ |
| 1.000 | 0,04280 $ | 42,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03407 $ | 170,35 $ |
| 10.000 | 0,03199 $ | 319,90 $ |
| 15.000 | 0,03098 $ | 464,70 $ |
| 25.000 | 0,02989 $ | 747,25 $ |
| 35.000 | 0,02926 $ | 1.024,10 $ |
| 50.000 | 0,02867 $ | 1.433,50 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,24990 $ |

