
ERJ-UP3F4751V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F4751VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F4751VCT-ND - Cut Tape (CT) 10-ERJ-UP3F4751VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F4751V |
Description | RES 4.75K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F4751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05390 € | 5,39 € |
| 250 | 0,04528 € | 11,32 € |
| 500 | 0,04032 € | 20,16 € |
| 1.000 | 0,03638 € | 36,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02895 € | 144,75 € |
| 10.000 | 0,02719 € | 271,90 € |
| 15.000 | 0,02633 € | 394,95 € |
| 25.000 | 0,02540 € | 635,00 € |
| 35.000 | 0,02487 € | 870,45 € |
| 50.000 | 0,02437 € | 1.218,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

