360 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F3603V

DigiKey Part Number
10-ERJ-UP3F3603VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F3603VCT-ND - Cut Tape (CT)
10-ERJ-UP3F3603VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F3603V
Description
RES 360K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F3603V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.595
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02719 €271,90 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,08900 €0,89 €
250,07080 €1,77 €
500,06020 €3,01 €
1000,05180 €5,18 €
2500,04360 €10,90 €
5000,03878 €19,39 €
1.0000,03501 €35,01 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,08900 €0,89 €
500,06000 €3,00 €
1000,05140 €5,14 €
5000,03732 €18,66 €
1.0000,03305 €33,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €