
ERJ-UP3F1402V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F1402VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F1402VCT-ND - Cut Tape (CT) 10-ERJ-UP3F1402VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F1402V |
Description | RES 14K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F1402V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05430 € | 5,43 € |
| 250 | 0,04564 € | 11,41 € |
| 500 | 0,04064 € | 20,32 € |
| 1.000 | 0,03667 € | 36,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02918 € | 145,90 € |
| 10.000 | 0,02741 € | 274,10 € |
| 15.000 | 0,02654 € | 398,10 € |
| 25.000 | 0,02561 € | 640,25 € |
| 35.000 | 0,02507 € | 877,45 € |
| 50.000 | 0,02456 € | 1.228,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

