
ERJ-U6SJR16V | |
|---|---|
DigiKey Part Number | P.16BKTR-ND - Tape & Reel (TR) P.16BKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SJR16V |
Description | RES 0.16 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SJR16V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07856 € | 19,64 € |
| 500 | 0,07134 € | 35,67 € |
| 1.000 | 0,06560 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05531 € | 276,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

