
ERJ-U6SJR13V | |
|---|---|
DigiKey Part Number | P.13BKTR-ND - Tape & Reel (TR) P.13BKCT-ND - Cut Tape (CT) P.13BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SJR13V |
Description | RES 0.13 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SJR13V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08416 € | 21,04 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,07042 € | 70,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05642 € | 282,10 € |
| 10.000 | 0,05374 € | 537,40 € |
| 15.000 | 0,05244 € | 786,60 € |
| 25.000 | 0,05102 € | 1.275,50 € |
| 35.000 | 0,05021 € | 1.757,35 € |
| 50.000 | 0,04944 € | 2.472,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

