
ERJ-U6RD8201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD8201VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD8201VCT-ND - Cut Tape (CT) 10-ERJ-U6RD8201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD8201V |
Description | RES 8.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD8201V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,06970 € | 6,97 € |
| 250 | 0,05924 € | 14,81 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,04849 € | 48,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03933 € | 196,65 € |
| 10.000 | 0,03720 € | 372,00 € |
| 15.000 | 0,03616 € | 542,40 € |
| 25.000 | 0,03503 € | 875,75 € |
| 35.000 | 0,03438 € | 1.203,30 € |
| 50.000 | 0,03377 € | 1.688,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

