
ERJ-U6QJR91V | |
|---|---|
DigiKey Part Number | P.91BITR-ND - Tape & Reel (TR) P.91BICT-ND - Cut Tape (CT) P.91BIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QJR91V |
Description | RES 0.91 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QJR91V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08490 € | 8,49 € |
| 250 | 0,07292 € | 18,23 € |
| 500 | 0,06598 € | 32,99 € |
| 1.000 | 0,06049 € | 60,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04974 € | 248,70 € |
| 10.000 | 0,04727 € | 472,70 € |
| 15.000 | 0,04607 € | 691,05 € |
| 25.000 | 0,04476 € | 1.119,00 € |
| 35.000 | 0,04402 € | 1.540,70 € |
| 50.000 | 0,04331 € | 2.165,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

