
ERJ-U6QFR27V | |
|---|---|
DigiKey Part Number | P.27BHTR-ND - Tape & Reel (TR) P.27BHCT-ND - Cut Tape (CT) P.27BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR27V |
Description | RES 0.27 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR27V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11570 € | 11,57 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09204 € | 46,02 € |
| 1.000 | 0,08517 € | 85,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07137 € | 356,85 € |
| 10.000 | 0,06828 € | 682,80 € |
| 15.000 | 0,06677 € | 1.001,55 € |
| 25.000 | 0,06514 € | 1.628,50 € |
| 35.000 | 0,06421 € | 2.247,35 € |
| 50.000 | 0,06332 € | 3.166,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

