
ERJ-U6QFR22V | |
|---|---|
DigiKey Part Number | P.22BHTR-ND - Tape & Reel (TR) P.22BHCT-ND - Cut Tape (CT) P.22BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR22V |
Description | RES 0.22 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13160 € | 13,16 € |
| 250 | 0,11520 € | 28,80 € |
| 500 | 0,10576 € | 52,88 € |
| 1.000 | 0,09823 € | 98,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08293 € | 414,65 € |
| 10.000 | 0,07954 € | 795,40 € |
| 15.000 | 0,07790 € | 1.168,50 € |
| 25.000 | 0,07611 € | 1.902,75 € |
| 35.000 | 0,07508 € | 2.627,80 € |
| 50.000 | 0,07411 € | 3.705,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

