
ERJ-U2RD2201X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD2201XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2201XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2201X |
Description | RES 2.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,03744 € | 9,36 € |
| 500 | 0,03312 € | 16,56 € |
| 1.000 | 0,02968 € | 29,68 € |
| 5.000 | 0,02419 € | 120,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02175 € | 217,50 € |
| 20.000 | 0,02053 € | 410,60 € |
| 30.000 | 0,01993 € | 597,90 € |
| 50.000 | 0,01929 € | 964,50 € |
| 70.000 | 0,01892 € | 1.324,40 € |
| 100.000 | 0,01857 € | 1.857,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

