
ERJ-U2RD1501X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1501XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1501XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1501X |
Description | RES 1.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1501X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04000 € | 4,00 € |
| 250 | 0,03344 € | 8,36 € |
| 500 | 0,02948 € | 14,74 € |
| 1.000 | 0,02636 € | 26,36 € |
| 5.000 | 0,02137 € | 106,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01737 € | 347,40 € |
| 30.000 | 0,01684 € | 505,20 € |
| 50.000 | 0,01630 € | 815,00 € |
| 70.000 | 0,01625 € | 1.137,50 € |
| 100.000 | 0,01620 € | 1.620,00 € |
| 120.000 | 0,01617 € | 1.940,40 € |
| 240.000 | 0,01608 € | 3.859,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

