Parametric Equivalent

16M12034250B | |
|---|---|
DigiKey Part Number | 145-16M12034250B-ND |
Manufacturer | |
Manufacturer Product Number | 16M12034250B |
Description | FLAT WASHER, 13.40MM ID, M12 / 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.122" (3.10mm) Thick Nylon |
EDA/CAD Models | 16M12034250B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.528" (13.41mm) | |
Diameter - Outside | 1.323" (33.60mm) | |
Thickness | 0.122" (3.10mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30580 € | 305,80 € |
| Unit Price without VAT: | 0,30580 € |
|---|---|
| Unit Price with VAT: | 0,36390 € |


