
ERJ-U0XJ331Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XJ331YTR-ND - Tape & Reel (TR) 10-ERJ-U0XJ331YCT-ND - Cut Tape (CT) 10-ERJ-U0XJ331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XJ331Y |
Description | RES 330 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XJ331Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08060 € | 8,06 € |
| 250 | 0,06896 € | 17,24 € |
| 500 | 0,06232 € | 31,16 € |
| 1.000 | 0,05703 € | 57,03 € |
| 5.000 | 0,04856 € | 242,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04246 € | 849,20 € |
| 40.000 | 0,04096 € | 1.638,40 € |
| 60.000 | 0,04023 € | 2.413,80 € |
| 100.000 | 0,03943 € | 3.943,00 € |
| 140.000 | 0,03898 € | 5.457,20 € |
| 200.000 | 0,03854 € | 7.708,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

