100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XJ101Y

DigiKey Part Number
10-ERJ-U0XJ101YTR-ND - Tape & Reel (TR)
10-ERJ-U0XJ101YCT-ND - Cut Tape (CT)
10-ERJ-U0XJ101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XJ101Y
Description
RES 100 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XJ101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04246 €849,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12700 €1,27 €
250,10280 €2,57 €
500,08860 €4,43 €
1000,07750 €7,75 €
2500,06640 €16,60 €
5000,05996 €29,98 €
1.0000,05487 €54,87 €
5.0000,04673 €233,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13200 €1,32 €
500,09000 €4,50 €
1000,07770 €7,77 €
5000,05752 €28,76 €
1.0000,05144 €51,44 €
5.0000,04137 €206,85 €
10.0000,03831 €383,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €