33 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF3302Y

DigiKey Part Number
10-ERJ-U0XF3302YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF3302YCT-ND - Cut Tape (CT)
10-ERJ-U0XF3302YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF3302Y
Description
RES 33K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF3302Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05794 €1.158,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15900 €1,59 €
250,13000 €3,25 €
500,11320 €5,66 €
1000,09990 €9,99 €
2500,08664 €21,66 €
5000,07896 €39,48 €
1.0000,07284 €72,84 €
5.0000,06307 €315,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,16900 €1,69 €
500,11680 €5,84 €
1000,10140 €10,14 €
5000,07602 €38,01 €
1.0000,06836 €68,36 €
5.0000,05566 €278,30 €
10.0000,05180 €518,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €