
ERJ-U0XF1004Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF1004YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF1004YCT-ND - Cut Tape (CT) 10-ERJ-U0XF1004YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF1004Y |
Description | RES 1M OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF1004Y Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,09004 € | 22,51 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,07570 € | 75,70 € |
| 5.000 | 0,06554 € | 327,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05794 € | 1.158,80 € |
| 40.000 | 0,05614 € | 2.245,60 € |
| 60.000 | 0,05525 € | 3.315,00 € |
| 100.000 | 0,05430 € | 5.430,00 € |
| 140.000 | 0,05375 € | 7.525,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

