ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J472V

DigiKey Part Number
10-ERJ-U08J472VTR-ND - Tape & Reel (TR)
10-ERJ-U08J472VCT-ND - Cut Tape (CT)
10-ERJ-U08J472VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J472V
Description
RES 4.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05320 €1,33 €
500,04500 €2,25 €
1000,03800 €3,80 €
2500,03172 €7,93 €
5000,02792 €13,96 €
1.0000,02490 €24,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02051 €102,55 €
10.0000,01753 €175,30 €
15.0000,01653 €247,95 €
25.0000,01552 €388,00 €
35.0000,01546 €541,10 €
50.0000,01541 €770,50 €
60.0000,01538 €922,80 €
120.0000,01528 €1.833,60 €
125.0000,01527 €1.908,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €