
ERJ-U08J182V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J182VTR-ND - Tape & Reel (TR) 10-ERJ-U08J182VCT-ND - Cut Tape (CT) 10-ERJ-U08J182VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J182V |
Description | RES 1.8K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J182V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08F1801V | Panasonic Industry | 3.880 | 10-ERJ-U08F1801VCT-ND | 0,18000 € | Parametric Equivalent |
| SFR18EZPF1801 | Rohm Semiconductor | 3.950 | 846-SFR18EZPF1801CT-ND | 0,18000 € | Parametric Equivalent |
| SFR18EZPJ182 | Rohm Semiconductor | 3.848 | 846-SFR18EZPJ182CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02910 € | 14,55 € |
| 1.000 | 0,02597 € | 25,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02018 € | 100,90 € |
| 10.000 | 0,01878 € | 187,80 € |
| 15.000 | 0,01810 € | 271,50 € |
| 25.000 | 0,01736 € | 434,00 € |
| 35.000 | 0,01694 € | 592,90 € |
| 50.000 | 0,01654 € | 827,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

