180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J181V

DigiKey Part Number
10-ERJ-U08J181VTR-ND - Tape & Reel (TR)
10-ERJ-U08J181VCT-ND - Cut Tape (CT)
10-ERJ-U08J181VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J181V
Description
RES 180 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J181V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U08F1800VPanasonic Industry9.92510-ERJ-U08F1800VCT-ND0,18000 €Parametric Equivalent
SFR18EZPF1800Rohm Semiconductor5.000846-SFR18EZPF1800CT-ND0,19000 €Parametric Equivalent
In-Stock: 4.374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07200 €0,72 €
250,05600 €1,40 €
500,04720 €2,36 €
1000,04030 €4,03 €
2500,03336 €8,34 €
5000,02934 €14,67 €
1.0000,02618 €26,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02034 €101,70 €
10.0000,01893 €189,30 €
15.0000,01824 €273,60 €
25.0000,01750 €437,50 €
35.0000,01707 €597,45 €
50.0000,01667 €833,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €