
ERJ-U08F6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F6801VTR-ND - Tape & Reel (TR) 10-ERJ-U08F6801VCT-ND - Cut Tape (CT) 10-ERJ-U08F6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F6801V |
Description | RES 6.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,04604 € | 11,51 € |
| 500 | 0,04100 € | 20,50 € |
| 1.000 | 0,03700 € | 37,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02946 € | 147,30 € |
| 10.000 | 0,02767 € | 276,70 € |
| 15.000 | 0,02679 € | 401,85 € |
| 25.000 | 0,02585 € | 646,25 € |
| 35.000 | 0,02531 € | 885,85 € |
| 50.000 | 0,02480 € | 1.240,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

