
ERJ-U08F5601V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F5601VTR-ND - Tape & Reel (TR) 10-ERJ-U08F5601VCT-ND - Cut Tape (CT) 10-ERJ-U08F5601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F5601V |
Description | RES 5.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F5601V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03654 € | 36,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02909 € | 145,45 € |
| 10.000 | 0,02732 € | 273,20 € |
| 15.000 | 0,02646 € | 396,90 € |
| 25.000 | 0,02553 € | 638,25 € |
| 35.000 | 0,02499 € | 874,65 € |
| 50.000 | 0,02449 € | 1.224,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

