
ERJ-U08F4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F4701VTR-ND - Tape & Reel (TR) 10-ERJ-U08F4701VCT-ND - Cut Tape (CT) 10-ERJ-U08F4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F4701V |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F4701V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03654 € | 36,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02909 € | 145,45 € |
| 10.000 | 0,02732 € | 273,20 € |
| 15.000 | 0,02646 € | 396,90 € |
| 25.000 | 0,02553 € | 638,25 € |
| 35.000 | 0,02499 € | 874,65 € |
| 50.000 | 0,02449 € | 1.224,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

