ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F4700V

DigiKey Part Number
10-ERJ-U08F4700VTR-ND - Tape & Reel (TR)
10-ERJ-U08F4700VCT-ND - Cut Tape (CT)
10-ERJ-U08F4700VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F4700V
Description
RES 470 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F4700V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08900 €0,89 €
250,07040 €1,76 €
500,06020 €3,01 €
1000,04950 €4,95 €
2500,04296 €10,74 €
5000,03882 €19,41 €
1.0000,03503 €35,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02989 €149,45 €
10.0000,02661 €266,10 €
15.0000,02602 €390,30 €
25.0000,02542 €635,50 €
35.0000,02534 €886,90 €
50.0000,02489 €1.244,50 €
60.0000,02465 €1.479,00 €
120.0000,02385 €2.862,00 €
125.0000,02381 €2.976,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €